- RS Stock No.:
- 145-5257
- Mfr. Part No.:
- MC74HC04ADR2G
- Brand:
- onsemi
Available to back order for despatch 01.07.2024
Added
Price Each (On a Reel of 2500)
Kr. 1,48
(exc. VAT)
Kr. 1,85
(inc. VAT)
Units | Per unit | Per Reel* |
2500 + | Kr. 1,48 | Kr. 3 700,00 |
*price indicative |
- RS Stock No.:
- 145-5257
- Mfr. Part No.:
- MC74HC04ADR2G
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
74HC Family, ON Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Output Type | TTL |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 110 ns @ 50 pF |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | HC |
Dimensions | 8.75 x 4 x 1.5mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | 6 V |
Length | 8.75mm |
Minimum Operating Temperature | -55 °C |
Width | 4mm |
Maximum Operating Temperature | +125 °C |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 2 V |