- RS Stock No.:
- 162-6684
- Mfr. Part No.:
- SN74LS06NSR
- Brand:
- Texas Instruments
Available to back order for despatch when stock is available
Added
Price Each (On a Reel of 2000)
Kr. 3,603
(exc. VAT)
Kr. 4,504
(inc. VAT)
Units | Per unit | Per Reel* |
2000 + | Kr. 3,603 | Kr. 7 206,00 |
*price indicative |
- RS Stock No.:
- 162-6684
- Mfr. Part No.:
- SN74LS06NSR
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
74LS Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.
74LS Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverting Buffer |
Output Type | Open Collector |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 20 ns @ 15 pF |
Maximum High Level Output Current | 0.25mA |
Maximum Low Level Output Current | 40mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | LS |
Dimensions | 10.5 x 5.6 x 1.85mm |
Height | 1.85mm |
Maximum Operating Supply Voltage | 5.25 V |
Propagation Delay Test Condition | 15pF |
Length | 10.5mm |
Minimum Operating Supply Voltage | 4.75 V |
Width | 5.6mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |