- RS Stock No.:
- 135-9305
- Mfr. Part No.:
- GT25-WLAN & GOT Mobile
- Brand:
- Mitsubishi
Available to back order for despatch 11.06.2024
Added
Price Each
Kr. 2 724,37
(exc. VAT)
Kr. 3 405,46
(inc. VAT)
Units | Per unit |
1 + | Kr. 2 724,37 |
- RS Stock No.:
- 135-9305
- Mfr. Part No.:
- GT25-WLAN & GOT Mobile
- Brand:
- Mitsubishi
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
GOT Mobile
Mitsubishi GOT communication unit is designed to connect your tablets, mobile terminals and PCs to the GOT through a wireless LAN. Connect your mobile devices simply to GOT via wireless LAN communication unit. Once the Wireless LAN communication unit is set up you can then register the GOT mobile function License.
Mitsubishi GOT mobile function license is required to use the mobile function. Once the license is registered, you are then able to monitor and operate from your connected devices. With the GOT mobile features, you are able to have up to five information devices connected to the GOT at the same time.
Mitsubishi GOT mobile function license is required to use the mobile function. Once the license is registered, you are then able to monitor and operate from your connected devices. With the GOT mobile features, you are able to have up to five information devices connected to the GOT at the same time.
Mitsubishi GOT2000 Series
Specifications
Attribute | Value |
---|---|
Accessory Type | WLAN & Mobile Kit |
For Use With HMI | GOT Mobile |
Software Version | 1.144A |
Interface | Ethernet, WLAN |
Application | Communication |
Series | GOT |