Pro-face Programming Software For Use With HMI GP 4000 Series,

  • RS Stock No. 144-4997
  • Mfr. Part No. PFZEEPFEEXEDE
  • Brand Pro-face
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Pro-face Programming Software

The Pro-face programming software is an HMI development software that supports dedicated and open HMI (PC-based) solutions. GP-Pro EX is compatible with past data and has a lot of functions that reduce development time. It is an easy-to-use software that takes users through the development process step by step. This software has a wide array of application development tools, expanded diagnostic features and simulation capabilities. It is capable of handling the most demanding HMI applications.

Features and Benefits

Self-guiding development
Configure system and communication
Settings
Edit screens and logic
Preview
Supports the GP4000 and SP5000 series
Smooth alarm analysis
Search/sort alarm sampling history
Easy change recipe function
Saves operation log function
Reduces development time
Increases machine/process uptime
Expanded device formats
Alarm history banner display
Project comparison tool
Clearer icon design

Certifications

CE

Specifications
Attribute Value
Accessory Type Pro-Face Programming Software
For Use With HMI GP 4000 Series
Series PF
2 In stock for delivery within 1 working days
Price Each
kr 6 377,11
(exc. VAT)
kr 7 971,39
(inc. VAT)
Units
Per unit
1 +
kr 6 377,11
Related Products
A Windows-based programming package that makes setting up, ...
Description:
A Windows-based programming package that makes setting up, commissioning and programming a servo motor easier. Interconnection lead PC-servo included. Read, write and store parameters. Extensive diagnostics. Batch and high speed monitoring. Graph functions. Alarm history.
The Modicon M258 PLC range is completed by ...
Description:
The Modicon M258 PLC range is completed by an expansion module offer.All digital modules are programmed with the So. Machine software. Modicon TM5 Digital Modules. Simplified wiring and maintenance of devices with removable spring terminals. Simple interlocking mechanical assemblyDIN rail ...
Product Details:Annual subscription to 4Zero. Manager, a device ...
Description:
Product Details:Annual subscription to 4Zero. Manager, a device management service for organizing, monitoring, and remotely updating connected devices at scale. 4Zero. Manager is part of the bundle 4Zero. Platform, an integrated data gathering, processing, and reporting solution that provides visibility ...
Field bus controller which offers both the functionalities ...
Description:
Field bus controller which offers both the functionalities of an Ethernet coupler and those of a programable PLC.This interface receives digital and analogue signals.Accepts protocols MODBUS TCP/UDP, ETHERNET IP, SNTP, SNMP, FTP etc.Interface can be programmed using WAGO-I/O-PRO software which ...