Siemens Service Pack For Use With HMI Industrial USB Hub 4,

  • RS Stock No. 746-5574
  • Mfr. Part No. 6AV6671-3EA01-0AX0
  • Brand Siemens
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Industrial USB Hub

Industrial USB HUB for HMI MP and Panel PC

USB Hub with 4 USB Interfaces
Usable with HMI MP and Panel PC
For mouse, keyboard, printer or USB stick
Protection IP65
Mounting rail installation possible

Approvals

CE

Siemens SIMATIC MP 377 Series Panels

Specifications
Attribute Value
Accessory Type Service Pack
For Use With HMI Industrial USB Hub 4
Discontinued product
Related Products
The Keysight USB Data Acquisition (DAQ) family offers ...
Description:
The Keysight USB Data Acquisition (DAQ) family offers the choice and flexibility to create standalone or modular solutions that expand and evolve according to test requirements.
The SIMATIC Mobile Panel 277 IWLAN features a ...
Description:
The SIMATIC Mobile Panel 277 IWLAN features a high-contrast 7.5" TFT display. The user memory of 6 MB can be expanded further via Multi. Media card for recipes and archive data. For safety-oriented applications, the Mobile Panel communicates via a ...
Connectivity boxes for SIMATIC panels MP177 and MP277. ...
Description:
Connectivity boxes for SIMATIC panels MP177 and MP277. Supply voltage 24 V dc. Protection IP65Operating temperature 0 → +50 °CConnection point identification under WinCC flexible.
The TP177A can be connected to the Simatic ...
Description:
The TP177A can be connected to the Simatic S7-200/-300/-400 PLC's with a standard MPI or Profibus cable. Drivers for connecting the OP77B to additional PLC's are available; the necessary interfaces are already onboard.,In addition the TP177B and OP177B can use ...