- RS Stock No.:
- 123-9965
- Mfr. Part No.:
- 06A0410
- Brand:
- KITO
Discontinued product
- RS Stock No.:
- 123-9965
- Mfr. Part No.:
- 06A0410
- Brand:
- KITO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Manual Chain Hoist Kito CB Series
The CB Series chain hoists have a shock resistant gear casing, double ratcheted spring, precision gears & double casing, mechanical breaks, load chain guide and long-life chain. Reliable, durable and easy to use. The CB has a rugged body and hand wheel cover made of heavy gauge high-impact steel. Giving much-needed protection in harsh conditions and demanding applications to see every job through to the end.
Options
Chain Container to keeps chain clean and out of the way
Slip Clutch to protect from damaging overloads
Corrosion-resistant chain for corrosive environments
Custom lift lengths to suit your requirements
Plain or geared trolley mount
Slip Clutch to protect from damaging overloads
Corrosion-resistant chain for corrosive environments
Custom lift lengths to suit your requirements
Plain or geared trolley mount
Features and Benefits
Material: Nickel plated load chain, grade 10
Marking: Type plate with WLL: CE-marking and serial number
Safety factor: 4:1
Finish: Painted
Premium grade components
High impact steel housing
Abrasion-resistant load chain
Maintenance free slip clutch (optional)
Heavy-duty
Rugged gear case and hand wheel cover
Compact design for low headroom and lightweight portability
Forged: Heat treated carbon steel hooks open gradually and do not fracture
Self-closing top and bottom hooks with heavy-duty hook latch
Hand chain operated
Maintenance free sealed bearings increase reliability and reduce pull force required to lift loads
Double pawl springs for reliable operation and instant brake activation
Enclosed to protect from dust, rain and dirt
Operating Conditions: Recommended for -40°C to + 60°C
Optional overload protections
Slip clutch device prevents the hoist from lifting damaging loads beyond rated capacity
Marking: Type plate with WLL: CE-marking and serial number
Safety factor: 4:1
Finish: Painted
Premium grade components
High impact steel housing
Abrasion-resistant load chain
Maintenance free slip clutch (optional)
Heavy-duty
Rugged gear case and hand wheel cover
Compact design for low headroom and lightweight portability
Forged: Heat treated carbon steel hooks open gradually and do not fracture
Self-closing top and bottom hooks with heavy-duty hook latch
Hand chain operated
Maintenance free sealed bearings increase reliability and reduce pull force required to lift loads
Double pawl springs for reliable operation and instant brake activation
Enclosed to protect from dust, rain and dirt
Operating Conditions: Recommended for -40°C to + 60°C
Optional overload protections
Slip clutch device prevents the hoist from lifting damaging loads beyond rated capacity
Specifications
Attribute | Value |
---|---|
Lifting Mechanism | Manual |
Lifting Height | 3m |
Lifting Load | 23.5 daN |