BULLDOG Manual 6m 1 t, Hoist, 06A0040

  • RS Stock No. 124-1270
  • Mfr. Part No. 06A0040
  • Brand BULLDOG
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Chain Block Hoists - Bulldog

Certex have introduced overload protection for their quality range of lever hoists and chain blocks. The Bulldog range has a simple solution that prevents a load being lifted, when it is more than the preset level. The special clutch mechanism prevents damage to the equipment from overloading, avoiding expensive repair costs. Certex offers this feature as standard for their range of chain blocks and lever hoists.

Features and Benefits

Lightweight robust construction
Super strength alloy load-chain
Fully machined lift-wheel
Minimum headroom
Minimum effort to raise maximum load
Cast steel safety latches
Lower hook complete with thrust race
Fully enclosed gear train
Weather protected automatic Weston brake with unique Twin Pawls
Galvanised hand-chain as standard
Material: Chain and Hook Grade 8
Marking: WLL, code and CE marking
Safety Factor: 4:1
Finish: Durable baked enamel paint protection
Standard: EN 13157: 2004

Specifications
Attribute Value
Lifting Mechanism Manual
Lifting Height 6m
Lifting Load 1 t
Discontinued product
Related Products
This compact and lightweight manual hoist is the ...
Description:
This compact and lightweight manual hoist is the perfect solution for light loads in high or hard-to-reach places. The KITO chain block CX has a light-weight, diecast aluminium housing. The heat treated gears and innovative brake system are also sealed ...
The CB Series chain hoists have a shock ...
Description:
The CB Series chain hoists have a shock resistant gear casing, double ratcheted spring, precision gears & double casing, mechanical breaks, load chain guide and long-life chain. Reliable, durable and easy to use. The CB has a rugged body and ...
The LX Series is a range of small ...
Description:
The LX Series is a range of small lever hoists that are compact and light-weight. LX series of hoists are suitable for work in tight or elevated conditions where fastening, fixing or positioning of light loads is required. The lever ...
This indespensable ratchet lever hoist is the smallest ...
Description:
This indespensable ratchet lever hoist is the smallest and lightest made by Yale. It also features an enclosed design to protect from dust, foreign particles and corrosion making it usable in industry, trade and service sectors. Grade 80 Zinc plated ...