- RS Stock No.:
- 874-0116
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 874-0116
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS UL1431 Hook-up Wire
The UL1431 hook-up wire is designed for internal wiring and electrical equipment applications.
Various colours
Stranded tinned copper conductors
22, 24, 26, 28AWG
XLPVC Material
UL758, UL1581
Stranded tinned copper conductors
22, 24, 26, 28AWG
XLPVC Material
UL758, UL1581
Standards
UL758, UL1581
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.33 mm² |
Sheath Colour | White |
American Wire Gauge | 22 AWG |
Core Strands | 7/0.25 mm |
Length | 100m |
Insulation Material | XLPVC |
Voltage Rating | 600 V |
Outer Diameter | 2.3mm |
Maximum Operating Temperature | +105°C |
Conductor Material | Tinned Copper |
Standards Met | RoHS Compliant, UL 1581, UL 758 |
Wire Style | UL1431 |
Insulation Wall Thickness | 0.8mm |
Number of Strands | 7 |
Size of Strands | 0.254 mm |