- RS Stock No.:
- 884-0865
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 884-0865
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS UL1569 Hook-Up Wire
The UL1569 Hook-up wire can be used in electronic and appiliance applications where they are not subjected to movement or mechanical damage.
Soft annealed bare copper conductor
PVC Insulated
High flexing UL 10198
Continuous use up to 105°C
Various colours available
PVC Insulated
High flexing UL 10198
Continuous use up to 105°C
Various colours available
Note
Tag may also indicate the following: 600 V peak for electronic use only.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.08 mm² |
Sheath Colour | Purple |
American Wire Gauge | 28 AWG |
Core Strands | 7/0.12 mm |
Length | 100m |
Insulation Material | PVC |
Voltage Rating | 300 V |
Outer Diameter | 1.2mm |
Maximum Operating Temperature | +105°C |
Conductor Material | Stranded Tinned Copper |
Wire Style | UL1569 |
Standards Met | UL 1569, UL 1581, UL 758 |
Insulation Wall Thickness | 0.4mm |
Size of Strands | 0.12 mm |
Number of Strands | 7 |