- RS Stock No.:
- 124-5760
- Mfr. Part No.:
- HT340
- Brand:
- Jubilee
Available to back order for despatch 12.06.2024
Added
Price 1 Bag of 5
Kr. 831,16
(exc. VAT)
Kr. 1 038,95
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | Kr. 831,16 | Kr. 166,232 |
5 - 9 | Kr. 789,58 | Kr. 157,916 |
10 - 29 | Kr. 748,00 | Kr. 149,60 |
30 + | Kr. 698,17 | Kr. 139,634 |
*price indicative |
- RS Stock No.:
- 124-5760
- Mfr. Part No.:
- HT340
- Brand:
- Jubilee
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Jubilee 304 High Torque Hose Clips
Jubilee 304 stainless steel high torque hose clips have a two part housing and cut through band.
The flexible high torque band offers better sealing at lower torques than nut and bolt style clamps.
The flexible high torque band offers better sealing at lower torques than nut and bolt style clamps.
Features and Benefits
Wide clamping range means that you can keep your stock levels lower
Breaking torque is 17 Nm comparable to conventional T bolt clips of equal size
Twice the tightening torque of standard worm drive hose clips
Breaking torque is 17 Nm comparable to conventional T bolt clips of equal size
Twice the tightening torque of standard worm drive hose clips
Typical Applications
Use the jubilee hi torque clips when you need a higher level of tightening torque.
Use for high vibration applications or for stubborn leaks.
Use for high vibration applications or for stubborn leaks.
Note
Refer to the datasheet for more information.
Standards
Conforms to SAE J1508 type HD
Specifications
Attribute | Value |
---|---|
Inside Diameter | 310 → 340mm |
Clip Type | Worm Drive |
Material | Stainless Steel |
Inside Diameter Minimum | 310mm |
Inside Diameter Maximum | 340mm |
Band Width | 16mm |
Stainless Steel Type | A2 304 |
Screw/Bolt Head | Slotted Screw |