- RS Stock No.:
- 146-3135
- Mfr. Part No.:
- 65632B9
- Brand:
- Nito
Discontinued product
- RS Stock No.:
- 146-3135
- Mfr. Part No.:
- 65632B9
- Brand:
- Nito
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
NITO High Pressure Couplings are produced in materials with exceptionally strong and safety locking mechanism, that prevents leakage and accidental triggering.
Specifications
Attribute | Value |
---|---|
Thread Size | M22 x 1.5 |
Body Material | Stainless Steel |
Coupling Connector Direction | Straight |
Thread Standard | BSP |
Maximum Working Pressure | 390 bar |