Saint Gobain Versilic® Silicone, Flexible Tube, 10mm ID, 18mm OD, Clear, 25m
- RS Stock No.:
- 218-4290
- Mfr. Part No.:
- 760810
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
1 / 1
Subtotal (1 unit)**
Kr. 4 949,10
(exc. VAT)
Kr. 6 186,38
(inc. VAT)
1 In stock for dispatch same day*
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
1 + | Kr. 4 949,10 |
**price indicative
- RS Stock No.:
- 218-4290
- Mfr. Part No.:
- 760810
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Saint-Gobain Industrial & Consumer Solutions | |
Hose Pipe/Flexible Tube | Flexible Tube | |
Inner Diameter | 10mm | |
Outer Diameter | 18mm | |
Material | Silicone | |
Hose Pipe Action | Peristaltic Pump, Transfer | |
Maximum Working Pressure | 0.5 bar | |
Suitable Applications | Laboratory | |
Standards Met | FDA, USP Class VI | |
Series | Versilic® | |
Minimum Operating Temperature | -50°C | |
Maximum Operating Temperature | +200°C | |
Colour | Clear | |
Length | 25m | |
Bend Radius | 20mm | |
Reinforced | No | |
Select all | ||
---|---|---|
Brand Saint-Gobain Industrial & Consumer Solutions | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 10mm | ||
Outer Diameter 18mm | ||
Material Silicone | ||
Hose Pipe Action Peristaltic Pump, Transfer | ||
Maximum Working Pressure 0.5 bar | ||
Suitable Applications Laboratory | ||
Standards Met FDA, USP Class VI | ||
Series Versilic® | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +200°C | ||
Colour Clear | ||
Length 25m | ||
Bend Radius 20mm | ||
Reinforced No | ||
Related links
- Saint Gobain Versilic® Silicone 10mm ID Clear, 25m
- Saint Gobain Versilic® Silicone 10mm ID Clear, 25m
- Saint Gobain Versilic® Silicone 5mm ID Clear, 25m
- Saint Gobain Versilic® Silicone 6mm ID Clear, 25m
- Saint Gobain Versilon™ SPX-60 FB Silicone 10mm ID Clear, 25m
- Saint Gobain Versilic® Silicone 5mm ID Clear, 25m
- Saint Gobain Versilic® Silicone 6mm ID Clear, 25m
- Saint Gobain Versilic® Silicone 4mm ID Clear, 25m