Saint Gobain Tygon® E-3603 Special PVC, Flexible Tube, 4mm ID, 7mm OD, Clear, 15m
- RS Stock No.:
- 218-4296
- Mfr. Part No.:
- ACF00010
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
1 / 1
Subtotal (1 unit)**
Kr. 1 039,90
(exc. VAT)
Kr. 1 299,88
(inc. VAT)
3 In stock for same day dispatch*
4 available from Europe for delivery within 1 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Check stock levels
Units | Per unit |
---|---|
1 + | Kr. 1 039,90 |
**price indicative
- RS Stock No.:
- 218-4296
- Mfr. Part No.:
- ACF00010
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Saint-Gobain Industrial & Consumer Solutions | |
Hose Pipe/Flexible Tube | Flexible Tube | |
Inner Diameter | 4mm | |
Outer Diameter | 7mm | |
Material | Special PVC | |
Hose Pipe Action | Peristaltic Pump, Transfer, Vacuum | |
Maximum Working Pressure | 2.1 bar | |
Suitable Applications | Laboratory | |
Standards Met | California Prop 65, EU Food, FDA, Japan Food, NSF 51, USP Class VI | |
Series | Tygon® E-3603 | |
Minimum Operating Temperature | -46°C | |
Maximum Operating Temperature | +74°C | |
Colour | Clear | |
Length | 15m | |
Food Grade | Yes | |
Peristaltic Pump Compatible | No | |
Select all | ||
---|---|---|
Brand Saint-Gobain Industrial & Consumer Solutions | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 4mm | ||
Outer Diameter 7mm | ||
Material Special PVC | ||
Hose Pipe Action Peristaltic Pump, Transfer, Vacuum | ||
Maximum Working Pressure 2.1 bar | ||
Suitable Applications Laboratory | ||
Standards Met California Prop 65, EU Food, FDA, Japan Food, NSF 51, USP Class VI | ||
Series Tygon® E-3603 | ||
Minimum Operating Temperature -46°C | ||
Maximum Operating Temperature +74°C | ||
Colour Clear | ||
Length 15m | ||
Food Grade Yes | ||
Peristaltic Pump Compatible No | ||
Related links
- Saint Gobain Tygon® E-3603 Special PVC 4mm ID Clear, 15m
- Saint Gobain Tygon® E-3603 Special PVC 4mm ID Clear, 15m
- Saint Gobain Tygon® E-3603 Special PVC 7mm ID Clear, 15m
- Saint Gobain Tygon® E-3603 Special PVC 2.4mm ID Clear, 15m
- Saint Gobain Tygon® E-3603 Special PVC 1.6mm ID Clear, 15m
- Saint Gobain Tygon® E-3603 Special PVC 12.7mm ID Clear, 15m
- Saint Gobain Tygon® E-3603 Special PVC 0.8mm ID Clear, 15m
- Saint Gobain Tygon® E-3603 Special PVC 12.7mm ID Clear, 15m