Saint Gobain Versilon™ F-5500-A FKM, Process Tubing, 4.8mm ID, 8mm OD, Black, 15m
- RS Stock No.:
- 237-3414
- Mfr. Part No.:
- AGN00012
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
Subtotal (1 unit)**
Kr. 11 496,63
(exc. VAT)
Kr. 14 370,79
(inc. VAT)
2 In stock for dispatch same day*
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
1 + | Kr. 11 496,63 |
**price indicative
- RS Stock No.:
- 237-3414
- Mfr. Part No.:
- AGN00012
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Saint-Gobain Industrial & Consumer Solutions | |
Hose Pipe/Flexible Tube | Flexible Tube | |
Inner Diameter | 4.8mm | |
Outer Diameter | 8mm | |
Material | FKM | |
Hose Pipe Action | Peristaltic Pump, Transfer | |
Maximum Working Pressure | 1.1 bar | |
Suitable Applications | Chemical | |
Standards Met | FDA | |
Series | Versilon™ F-5500-A | |
Minimum Operating Temperature | -51°C | |
Maximum Operating Temperature | +204°C | |
Colour | Black | |
Length | 15m | |
Peristaltic Pump Compatible | Yes | |
Food Grade | Yes | |
Select all | ||
---|---|---|
Brand Saint-Gobain Industrial & Consumer Solutions | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 4.8mm | ||
Outer Diameter 8mm | ||
Material FKM | ||
Hose Pipe Action Peristaltic Pump, Transfer | ||
Maximum Working Pressure 1.1 bar | ||
Suitable Applications Chemical | ||
Standards Met FDA | ||
Series Versilon™ F-5500-A | ||
Minimum Operating Temperature -51°C | ||
Maximum Operating Temperature +204°C | ||
Colour Black | ||
Length 15m | ||
Peristaltic Pump Compatible Yes | ||
Food Grade Yes | ||
Related links
- Saint Gobain Tygon Ink 1000 Polyolefin Flexible Tubing 8mm OD 15m
- Saint Gobain Tygon® E-1000 TPE 4.8mm ID Clear, 15m
- Saint Gobain Tygon® E-LFL TPE 4.8mm ID Clear, 7.5m
- Saint Gobain Versilon™ F-5500-A FKM 6.4mm ID Black, 15m
- Saint Gobain Versilon™ F-5500-A FKM 1.6mm ID Black, 15m
- Saint Gobain Versilon™ F-5500-A FKM 3.2mm ID Black, 15m
- Saint Gobain Tygon® A-60-G Flexible Tube 4.8mm ID Black, 15m
- Saint Gobain Tygon Ink 1000 Polyolefin Flexible Tubing 8mm OD 15m