Saint-Gobain Silicone, Flexible Tubing, 9 mm ID, 13 mm OD, Clear, 25 m
- RS Stock No.:
- 260-4401
- Mfr. Part No.:
- 760730
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
Subtotal (1 unit)*
Kr. 2 142,25
(exc. VAT)
Kr. 2 677,81
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 4 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 142,25 |
*price indicative
- RS Stock No.:
- 260-4401
- Mfr. Part No.:
- 760730
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
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
| Brand | Saint-Gobain Industrial & Consumer Solutions | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 9mm | |
| Outside Diameter | 13mm | |
| Series | Versilic® | |
| Material | Silicone | |
| Maximum Operating Pressure | 0.4 bar | |
| Application | Laboratory | |
| Maximum Operating Temperature | 200°C | |
| Minimum Operating Temperature | -50°C | |
| Colour | Clear | |
| Standards/Approvals | FDA, USP Class VI | |
| Length | 25m | |
| Reinforced | No | |
| Select all | ||
|---|---|---|
Brand Saint-Gobain Industrial & Consumer Solutions | ||
Product Type Flexible Tubing | ||
Inside Diameter 9mm | ||
Outside Diameter 13mm | ||
Series Versilic® | ||
Material Silicone | ||
Maximum Operating Pressure 0.4 bar | ||
Application Laboratory | ||
Maximum Operating Temperature 200°C | ||
Minimum Operating Temperature -50°C | ||
Colour Clear | ||
Standards/Approvals FDA, USP Class VI | ||
Length 25m | ||
Reinforced No | ||
- COO (Country of Origin):
- FR
The Saint Gobain Fluid Transfer Versilic 60 shore tubing is biologically inert and does not inhibit cell culture. It stays flexible down to -50°C and maintains its chemical, mechanical and electrical performance up to +200°C. Versilic meets the European pharmacopoeia requirements for silicone elastomer for closures and tubing, USP class VI biological tests and ISO 10993 biocompatibility (systemic toxicity, irritation, sensitization, cytotoxicity, hemocompatibility and Ames test). Tubing Compliant with FDA regulations CRF 177.2600.
Peroxide-cured silicone
Biological neutrality
FDA
US and European pharmacopoeia
Related links
- Saint-Gobain Silicone 6 mm ID Clear, 25 m
- Saint-Gobain Silicone 5 mm ID Clear, 25 m
- Saint-Gobain Silicone 6 mm ID Clear, 25 m
- Saint-Gobain Silicone 12 mm ID Clear, 25 m
- Saint-Gobain Silicone 5 mm ID Clear, 25 m
- Saint-Gobain Silicone 10 mm ID Clear, 25 m
- Saint-Gobain Silicone 10 mm ID Clear, 25 m
- Saint-Gobain Silicone 8 mm ID Clear, 25 m