Saint-Gobain Polyvinyl Chloride, Flexible Tubing, 4.8 mm ID, 9.6 mm OD, Clear, 15 m

Subtotal (1 unit)*

Kr. 2 156,10

(exc. VAT)

Kr. 2 695,12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 156,10

*price indicative

RS Stock No.:
260-4427
Mfr. Part No.:
ACF00013
Brand:
Saint-Gobain Industrial & Consumer Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Saint-Gobain Industrial & Consumer Solutions

Product Type

Flexible Tubing

Inside Diameter

4.8 mm

Outside Diameter

9.6 mm

Material

Polyvinyl Chloride

Maximum Operating Pressure

2.5 bar

Application

Laboratory

Maximum Operating Temperature

74°C

Minimum Operating Temperature

-46°C

Colour

Clear

Standards/Approvals

California Prop 65, EU Food, FDA, Japan Food, NSF 51, USP Class VI

Length

15m

Bend Radius

12.7mm

Reinforced

No

The Saint Gobain Fluid Transfer e bio-based Tygon S3 line combines the high performance standards customers demand with an eco-friendly tubing design. Tygon S3 E-3603 is crystal clear and flexible, long-lasting and crack-resistant. Tygon S3 E-3603 tubing is non-oxidizing and non-contaminating, and less permeable than rubber tubing. The glassy smooth inner bore helps prevent build-up to facilitate cleaning. Coils are marked at 1-foot intervals for easy measuring.

Smooth inner bore

Holds full vacuum at room temperature

Non-oxidizing

Does not contain BPA or phthalates

Wide range of standard sizes available

Related links