Saint Gobain Tygon® E-3603 Special PVC, Flexible Tubing, 11.1mm ID, 14.3mm OD, Clear, 15m
- RS Stock No.:
- 260-4434
- Mfr. Part No.:
- ACF00032
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
Subtotal (1 unit)**
Kr. 2 424,92
(exc. VAT)
Kr. 3 031,15
(inc. VAT)
8 In stock for dispatch same day*
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
1 + | Kr. 2 424,92 |
**price indicative
- RS Stock No.:
- 260-4434
- Mfr. Part No.:
- ACF00032
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Saint-Gobain Industrial & Consumer Solutions | |
Hose Pipe/Flexible Tube | Flexible Tube | |
Inner Diameter | 11.1mm | |
Outer Diameter | 14.3mm | |
Material | Special PVC | |
Hose Pipe Action | Peristaltic Pump, Transfer | |
Maximum Working Pressure | 0.9 bar | |
Suitable Applications | Laboratory | |
Standards Met | California Prop 65, EU Food, FDA, Japan Food, NSF 51, USP Class VI | |
Series | Tygon® E-3603 | |
Minimum Operating Temperature | -46°C | |
Maximum Operating Temperature | +74°C | |
Colour | Clear | |
Length | 15m | |
Select all | ||
---|---|---|
Brand Saint-Gobain Industrial & Consumer Solutions | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 11.1mm | ||
Outer Diameter 14.3mm | ||
Material Special PVC | ||
Hose Pipe Action Peristaltic Pump, Transfer | ||
Maximum Working Pressure 0.9 bar | ||
Suitable Applications Laboratory | ||
Standards Met California Prop 65, EU Food, FDA, Japan Food, NSF 51, USP Class VI | ||
Series Tygon® E-3603 | ||
Minimum Operating Temperature -46°C | ||
Maximum Operating Temperature +74°C | ||
Colour Clear | ||
Length 15m | ||
Related links
- Saint Gobain Tygon® E-3603 Special PVC 7.9mm ID Clear, 15m
- Saint Gobain Tygon® E-3603 Special PVC 9.5mm ID Clear, 15m
- Saint Gobain Versilon™ SE-200 FEP Flexible Tubing 14.3mm OD 15m
- Saint Gobain Tygon® F-4040-A Special PVC 11.1mm ID Yellow, 15m
- Saint Gobain Tygon® B-44-4X Special PVC 9.6mm ID Clear, 15m
- Saint Gobain Tygon® E-3603 Special PVC 2mm ID Clear, 15m
- Saint Gobain Tygon® E-3603 Special PVC 6.4mm ID Clear, 15m
- Saint Gobain Tygon® E-3603 Special PVC 7.9mm ID Clear, 15m