MPN

RS PRO Bag Filter, Micro Glass Media, M6 Grade, 304 x 609 x 381mm


Discontinued product
RS Stock No.:
827-9784
Brand:
RS PRO
COO (Country of Origin):
GB

RS Jayflow65 JBM Medium Efficiency Rated Glass Bag Filters




Note

AttributeValue
Filter TypeBag
Nominal Dimensions12 x 24 x 15in
Actual Dimensions304 x 609 x 381mm
Number of Pockets3
Filter GradeM6
ColourOrange
Case MaterialGalvanised Steel
Media MaterialMicro Glass
Header Size25mm
Nominal Height12in
Actual Height304mm
Nominal Dimensions Height x Width12 x 24 in, 12 x 24 x 15 in
Actual Width609mm
Nominal Depth15in
Actual Depth381mm
Nominal Width24in