- RS Stock No.:
- 326-8956
- Mfr. Part No.:
- 3118 04 19
- Brand:
- Legris
- RS Stock No.:
- 326-8956
- Mfr. Part No.:
- 3118 04 19
- Brand:
- Legris
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Full Flow Banjo Connector
These fittings incorporate parallel threads with a pre-assembled sealing washer, giving instant assembly, security and consistent assembled height. Compact and low profile these banjos give better space utilisation and accessibility.
Nitrile O rings
Max operating pressure 20 bar
Temperature range -20 to 80°C
Max operating pressure 20 bar
Temperature range -20 to 80°C
Note
All threads are parallel
Specifications
Attribute | Value |
---|---|
Connector A | M5 x 0.8 |
Maximum Operating Temperature | +80°C |
Finish | Nickel Plated (Sub Base) |
Maximum Operating Pressure | 20bar |
Minimum Operating Temperature | -20°C |