- RS Stock No.:
- 367-5871
- Mfr. Part No.:
- 0912 00 10
- Brand:
- Legris
165 In stock for same day dispatch
Added
Price Each (In a Pack of 3)
Kr. 29,737
(exc. VAT)
Kr. 37,171
(inc. VAT)
Units | Per unit | Per Pack* |
3 - 12 | Kr. 29,737 | Kr. 89,211 |
15 - 27 | Kr. 28,417 | Kr. 85,251 |
30 - 72 | Kr. 27,903 | Kr. 83,709 |
75 + | Kr. 27,243 | Kr. 81,729 |
*price indicative |
- RS Stock No.:
- 367-5871
- Mfr. Part No.:
- 0912 00 10
- Brand:
- Legris
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Elbow - Female BSPP
Elbows, Tees and "Y"s
Nickel-plated brass body material. Enhances the aesthetic appearance of installations and complements existing push-in fitting ranges. The items are corrosion resistant.
Note
The operating pressure and temperature is generally limited by the type and size of the tube used.
Specifications
Attribute | Value |
---|---|
Connector A | G 1/8 Female |
Connector B | G 1/8 Female |
Finish | Nickel Plated |
Maximum Operating Pressure | 60bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -10°C |