Parker 1/2 in Hose to 3/8 in Male, 39182-6-8B
- RS Stock No.:
- 287-0380
- Mfr. Part No.:
- 39182-6-8B
- Brand:
- Parker
Subtotal (1 box of 25 units)*
Kr.4 506 88
(exc. VAT)
Kr.5 633 60
(inc. VAT)
FREE delivery for orders over 500,00 kr
Temporarily out of stock
- Shipping from 04. juli 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | Kr. 4 506,88 | Kr. 180,275 |
*price indicative
- RS Stock No.:
- 287-0380
- Mfr. Part No.:
- 39182-6-8B
- Brand:
- Parker
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Parker | |
Connector A | 1/2 in Hose | |
Connector A - Thread Size | 1/2in | |
Connector B | 3/8 in Male | |
Connector B - Thread Size | 3/8-19in | |
Material | Brass | |
Connector B - Gender | Male | |
Connector B - Thread Standard | BSP | |
Maximum Operating Pressure | 550 bar | |
Select all | ||
---|---|---|
Brand Parker | ||
Connector A 1/2 in Hose | ||
Connector A - Thread Size 1/2in | ||
Connector B 3/8 in Male | ||
Connector B - Thread Size 3/8-19in | ||
Material Brass | ||
Connector B - Gender Male | ||
Connector B - Thread Standard BSP | ||
Maximum Operating Pressure 550 bar | ||
Related links
- Parker 3/8 in Hose to 3/8 in Male, 39182-6-6
- Parker 3/8 in Hose to 3/8 in Male, 39182-6-6B
- Parker 1/2 in Hose to 1/2-14 in Male, 39182-8-8B
- Parker 1/2 in Hose to 1/2-14 in Male, 39182-8-8
- Parker 1/4 in to 1/8 in Male, 39182-2-4B
- Parker Crimped Hose Fitting 1/2 in Hose to BSPP 1/2, 3D982-8-8B
- Parker Hydraulic Swivel 1/2 in Hose to M22 Female, 3C382-15-8B
- Parker 1/2 in Hose to 7/8-14 in Male, 10348-10-8