Bosch Rexroth Plate, In-Line Mounting Directional Spool, 315 bar, R900470476, 4 Port, 60L/min
- RS Stock No.:
- 150-415
- Mfr. Part No.:
- R900470476
- Brand:
- Bosch Rexroth
Image representative of range
Subtotal (1 unit)*
Kr. 16 009,66
(exc. VAT)
Kr. 20 012,08
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 16 009,66 |
*price indicative
- RS Stock No.:
- 150-415
- Mfr. Part No.:
- R900470476
- Brand:
- Bosch Rexroth
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Directional Spool | |
| Port Size | 6 in | |
| Maximum Flow Rate | 60L/min | |
| Maximum Operating Pressure | 315 bar | |
| Series | Component | |
| Seal Material | Nitrile Rubber (NBR) | |
| Minimum Operating Temperature | -30°C | |
| Mount Type | Plate, In-Line | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS Exempt | |
| Number of Ports | 4 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Directional Spool | ||
Port Size 6 in | ||
Maximum Flow Rate 60L/min | ||
Maximum Operating Pressure 315 bar | ||
Series Component | ||
Seal Material Nitrile Rubber (NBR) | ||
Minimum Operating Temperature -30°C | ||
Mount Type Plate, In-Line | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS Exempt | ||
Number of Ports 4 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- IT
Related links
- SMC In-Line Mounting Hydraulic Flow Control Valve 10 bar 2 Port
- SMC In-Line Mounting Hydraulic Flow Control Valve 10 bar 3 Port, 920L/min
- Bosch Rexroth Plate 630 bar 330 L/min
- SICK FFU Series Flow Meter Flow Sensor for Liquid 60L/min Max
- Jumo JUMO flowTRANS US W01 Series Flow Meter to 60L/min
- Parker SCFTT Series Flow Meter to 60L/min G
- Hi-Force In Line Mount Mounting Hydraulic Flow Control Valve 700 bar, 808163
- Hydraulic Flow Control Valves