- RS Stock No.:
- 182-2456
- Mfr. Part No.:
- 69830-016LF
- Brand:
- Amphenol Communications Solutions
- RS Stock No.:
- 182-2456
- Mfr. Part No.:
- 69830-016LF
- Brand:
- Amphenol Communications Solutions
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Quickie DIL PCB Connectors, Wire to Board Connector, - Double row - 16 Positions - 2.54 mm (0.1 in.) - Vertical
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Number of Rows | 2 |
Gender | Female |
Pitch | 2.0mm |
Current Rating | 3A |
Contact Plating | Tin |
Series | Quickie |
Minimum Operating Temperature | -65.0°C |
Maximum Operating Temperature | 105.0°C |
Contact Material | Phosphor Bronze |