- RS Stock No.:
- 256-6906
- Mfr. Part No.:
- 4-1393531-0
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 256-6906
- Mfr. Part No.:
- 4-1393531-0
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
BK-MOD421/422- IDC plug connector in accordance with DIN 41651
Header for push-down switches
Contactable cable diameters in accordance with DIN/VDE 0811
Flexible cords, 0.09 mm2 (AWG 28//7) and 0.14 mm2 (AWG 26//7)
Solid, 0.25 mm Ø (AWG 30//1) and 0.32mm Ø (AWG 28//1)
Cable cutting: 1.27 mm
Isolation thickness: max. 1.1 mm
Medium polarisation (excluding 6-pin version) and polarising keys
Female edge connector with premarked pressure plate
Contactable cable diameters in accordance with DIN/VDE 0811
Flexible cords, 0.09 mm2 (AWG 28//7) and 0.14 mm2 (AWG 26//7)
Solid, 0.25 mm Ø (AWG 30//1) and 0.32mm Ø (AWG 28//1)
Cable cutting: 1.27 mm
Isolation thickness: max. 1.1 mm
Medium polarisation (excluding 6-pin version) and polarising keys
Female edge connector with premarked pressure plate
Connectors BK-MOD 421 to attach female edge connectors BK-MOD 422 are suitable for end and bus connections. Standard and compact headers are available for upright and flat installation. When you press the female edge connectors, press studs pierce through the ribbon cable and secure it to the pressure plate and the support unit, so you no longer have to apply a strain relief with deflecting curves.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 64 |
Gender | Female |
Body Orientation | Right Angle |
Termination Method | Solder |
Current Rating | 1.5A |
Contact Plating | Palladium over Gold |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Housing Material | Thermoplastic |
Contact Material | Copper Alloy |