Crimp Tool Scotchlok

  • RS Stock No. 837-6970
  • Mfr. Part No. E-9J
  • Brand 3M
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
COO (Country of Origin): TW
Product Details

Scotchlok® connectors and crimping tools

Range of terminal and shunt connectors for connectors on copper conductors.
Applications: telecommunications (all networks including ISDN and Numeris), low currents, alarm systems etc.
Uses the principle of self-stripping connection by the U-shaped metallic element.
Sealed UY connectors that provide perfect resistance to over-currents and overvoltage.
Connectors have been used by France Telecom since 1972 (part no.: 810918R) and are TQE2-certified.
The E9BM crimping tool is recommended for crimping UR2, UB2A and 211 connectors on conductors with a diameter of 0.8 or 0.9 mm.

Specifications
Attribute Value
Series E Series
Crimp Tool Type Plier
Primary Keyword Crimping Tool
Discontinued product
Related Products
The SMB Buccaneer is designed for applications requiring ...
Description:
The SMB Buccaneer is designed for applications requiring compact RF connections up to 4GHz in external or harsh environments. Dust and waterproof to IP68, the SMB connector is housed in robust moulding.Applications include: broadband, LAN/internet routing, test and measurement and ...
JWPF connector can be used for the place ...
Description:
JWPF connector can be used for the place of which especially waterproof is required this is wire to board connector that is grade 7 ingress protection of JIS C0920. waterproof performancecontained seal ringsolid rubber sealdouble spring constructionhousing to terminal locksinner ...
The Paladin 8000 Series tool has several ergonomic ...
Description:
The Paladin 8000 Series tool has several ergonomic features which enhance user benefits. An angled head prevents awkward wrist bending during operation. Soft embedded rubber handles are comfortable for repetitive crimping cycles. Higher crimp force to low handle force ratio ...
The Panduit Contour crimp tool range has a ...
Description:
The Panduit Contour crimp tool range has a controlled cycle mechanism to assure high quality, consistent terminations. The ergonomic design ensures operator comfort and safety with a cushioned non-slip polypropylene handle.