Schurter Insulation Boot

  • RS Stock No. 868-8728
  • Mfr. Part No. 4311.9310
  • Brand Schurter
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): HU
Product Details

Schurter Cable Guard

Professional range of Schurter cable guards available in a variety of sizes.

Specifications
Attribute Value
Accessory Type Strain Relief
Length 38mm
Discontinued product
Related Products
Moulded PVC boot designed to insulate and protect ...
Description:
Moulded PVC boot designed to insulate and protect the rear connections of mains plug 488-393 and main socket. Colour: Black. Max. working voltage: 250 V a.c. Flash tested to 2 kV a.c.
A comprehensive offering of IEC connector insulating boots, ...
Description:
A comprehensive offering of IEC connector insulating boots, offered in a variety of size, designed to assist in preventing accidental shorting of the contacts at the rear of an IEC connector and also offering dust and dirt ingress protection. 1.6 ...
Bals cable mount sockets with Quick-Connect screwless connection ...
Description:
Bals cable mount sockets with Quick-Connect screwless connection and Multi-Grip cable gland system. The cable mount sockets offer IP67 protection in a robust housing design. The Multi-Grip cable gland system feature an integrated strain relief and a rubber seal to ...
Professional of Schurter IEC accessories. Accessories include the ...
Description:
Professional of Schurter IEC accessories. Accessories include the cord retaining strain relief which is primarily designed to protect any accidental disconnections from the plug and fuse-holders for use with the 6200 series of power entry modules. Screw on from front ...