Schurter C13 Straight Snap-in IEC Connector, 250V Female, 15A
- RS Stock No.:
- 173-7832
- Mfr. Part No.:
- 4724.0000
- Brand:
- Schurter
Subtotal (1 box of 100 units)*
Kr. 4 008,60
(exc. VAT)
Kr. 5 010,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 000 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | Kr. 40,086 | Kr. 4 008,60 |
*price indicative
- RS Stock No.:
- 173-7832
- Mfr. Part No.:
- 4724.0000
- Brand:
- Schurter
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
| Brand | Schurter | |
| IEC Connector Type | C13 | |
| Product Type | IEC Connector | |
| Mount Type | Snap-in | |
| Current | 15A | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Voltage | 250V | |
| Rewireable | Yes | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Standards/Approvals | VDE, RoHS, CCC, UL | |
| Shuttered | No | |
| Series | 4724 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
IEC Connector Type C13 | ||
Product Type IEC Connector | ||
Mount Type Snap-in | ||
Current 15A | ||
Orientation Straight | ||
Connector Gender Female | ||
Voltage 250V | ||
Rewireable Yes | ||
Termination Type Solder | ||
Contact Gender Female | ||
Standards/Approvals VDE, RoHS, CCC, UL | ||
Shuttered No | ||
Series 4724 | ||
- COO (Country of Origin):
- CZ
EEC 22 female panel clip-on sockets, 4723 Series
These female panel mount sockets are clipped on using harpoons (SNAP-IN mounting).
Equipped with safety gates.
Faston 6.3 x 0.8 mm terminal connection.
For panels with 1 or 1.5-mm maximum thickness.
Approvals
CCC
Standards
UL and VDE.
Related links
- Schurter C13 Straight Snap-in IEC Connector 15A
- Schurter C13 Straight Panel Mount IEC Connector 15A
- RS PRO C13 Straight Snap-in IEC Connector 15A
- Schurter C13 Straight Cable IEC Connector Fuse Size 87.5 x 62 mm, 15A
- Schurter F Straight Snap-in IEC Connector 15A
- Schurter C14 Straight Snap-in IEC Connector 15A
- RS PRO C13 Straight Panel Mount IEC Connector 15A
- Schurter C13 Straight Cable 250V Female 15A