- RS Stock No.:
- 188-6448
- Mfr. Part No.:
- 3-110-012
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 188-6448
- Mfr. Part No.:
- 3-110-012
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
IEC Appliance Outlet J, Snap-in Mounting, Front Side, IDC Terminal, integrated Light Pipe, Colour Coding.
Panel mount: Snap-in version, from front side
Connector, Pin temperature 70 °C, Protection class I
Wire gauge 10AWG/6.0mm², 12AWG/4.0mm², 2.5mm²
Light Pipe as an accessory, has to be ordered separately
Live contact as PCB terminal
Protection cover can be used as wire press
Allows wiring of multiple terminals at once
Light pipe for status indication
V-Lock cord retaining standard
Connector, Pin temperature 70 °C, Protection class I
Wire gauge 10AWG/6.0mm², 12AWG/4.0mm², 2.5mm²
Light Pipe as an accessory, has to be ordered separately
Live contact as PCB terminal
Protection cover can be used as wire press
Allows wiring of multiple terminals at once
Light pipe for status indication
V-Lock cord retaining standard
Specifications
Attribute | Value |
---|---|
IEC Connector Type | J |
Gender | Female |
Current Rating | 16 A, 20A |
Switch Type | 3 Pole |
Voltage Rating | 250 V |