- RS Stock No.:
- 190-2960
- Mfr. Part No.:
- 4300.0705
- Brand:
- Schurter
Available to back order for despatch 03.10.2024
Added
Price Each (In a Pack of 200)
Kr. 10,539
(exc. VAT)
Kr. 13,174
(inc. VAT)
Units | Per unit | Per Pack* |
200 + | Kr. 10,539 | Kr. 2 107,80 |
*price indicative |
- RS Stock No.:
- 190-2960
- Mfr. Part No.:
- 4300.0705
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
Product Details
0709 Series Power Entry Modules
Professional range of Schurter IEC sockets. The range of sockets are available in rewireable straight body orientation. The sockets are suitable for appliances with protection class I acc. to IEC 61140.
Body Orientation - Straight
Termination Method - Quick Connect
Snap-in mounting
Termination Method - Quick Connect
Snap-in mounting
Specifications
Attribute | Value |
---|---|
Mounting Type | Snap-In |
Gender | Female |
Current Rating | 15A |
Body Orientation | Straight |
Termination Method | Solder |
Voltage Rating | 125 V, 250 V |