4723 OUTLET SHUTTERD 10A

  • RS Stock No. 190-2965
  • Mfr. Part No. 4724.0100
  • Brand Schurter
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

4723 Series

Professional range of Schurter power entry modules from the 4723 series. The modules are designed to be used on appliances with protection class I acc. to IEC 61140

Body Orientation - Straight
Termination Method - Quick Connect, Solder
Thermoplastic
Black

Specifications
Attribute Value
IEC Connector Type F
Mounting Type Snap-In
Gender Female
Current Rating 10 (IEC) A, 15 (UL & CSA) A
Body Orientation Straight
Termination Method Quick Connect
Switch Type None
Number of Fuses None
Voltage Rating 250 V ac
Shuttered Yes
Discontinued product
Related Products
Professional range of Schurter IEC sockets. The range ...
Description:
Professional range of Schurter IEC sockets. The range of sockets are available in rewireable straight body orientation. The sockets are suitable for appliances with protection class I acc. to IEC 61140. Body Orientation - Straight. Termination Method - Quick Connect. ...
Professional range of Schurter IEC sockets. The range ...
Description:
Professional range of Schurter IEC sockets. The range of sockets are available in rewireable straight body orientation. The sockets are suitable for appliances with protection class I acc. to IEC 61140. Body Orientation - Straight. Termination Method - Quick Connect. ...
Professional range of Schurter IEC appliance inlets from ...
Description:
Professional range of Schurter IEC appliance inlets from the 4707 series. The 4707 series accepts 5 x 20 mm fuses and has a 'V-Lock' notch to matched notched cable connectors. Meets the requirements of IEC 60335-1 for appliances in unattended ...
Professional range of Schurter power entry modules from ...
Description:
Professional range of Schurter power entry modules from the 4740 series. The modules are designed to be used on appliances with protection class I acc. to IEC 61140. Body Orientation - Straight. ThermoplasticBlack.