- RS Stock No.:
- 730-0464
- Mfr. Part No.:
- GSF1.0202.31
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 730-0464
- Mfr. Part No.:
- GSF1.0202.31
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
10A Snap-In 90° IEC Inlet (C14)
Panel mount IEC appliance inlets with a snap-in mount in a right angle style that are suitable for automatic PCB assembling. Maximum pin temperature 70°C.
Black thermoplastic housing
Panel thickness 1.5mm
Qualified for use in equipment according to IEC/EN 60950
Panel thickness 1.5mm
Qualified for use in equipment according to IEC/EN 60950
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C14 |
Mounting Type | Snap-In |
Gender | Male |
Current Rating | 10A |
Body Orientation | Right Angle |
Termination Method | Snap-In |
Switch Type | None |
Voltage Rating | 250 V |
- RS Stock No.:
- 730-0464
- Mfr. Part No.:
- GSF1.0202.31
- Brand:
- Schurter