- RS Stock No.:
- 867-7327
- Mfr. Part No.:
- 4304.6095
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 867-7327
- Mfr. Part No.:
- 4304.6095
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
6765 Series Power Entry Modules
The Schurter 6765 series of power entry modules are designed for use in a variety of applications and are available with a choice of connectivity options.
Features:
Panel Mount: Screw-on Version from Front or Rear Side
Solder Terminals or Quick Connect Terminals
Panel Mount: Screw-on Version from Front or Rear Side
Solder Terminals or Quick Connect Terminals
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C14 |
Mounting Type | Panel Mount |
Gender | Male |
Current Rating | 10A |
Body Orientation | Straight |
Termination Method | Quick Connect, Solder |
Switch Type | 2 Pole |
Number of Fuses | 1 |
Voltage Rating | 250 V |
Fuse Size | 5 x 20mm |