- RS Stock No.:
- 867-7377
- Mfr. Part No.:
- 4305.0006
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 867-7377
- Mfr. Part No.:
- 4305.0006
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Voltage Selector - Fusedrawer 1 Series
Professional range of Schurter fusedrawers that are suitable for use in equipment according to IEC/UL 60950.
Mounting Style - Screw
Termination Style - Quick Connect
Termination Style - Quick Connect
Specifications
Attribute | Value |
---|---|
Switch Type | 1 Pole |
Number of Fuses | 1 |
Fuse Size | 5 x 20mm |