- RS Stock No.:
- 869-2834
- Mfr. Part No.:
- 4707.2300
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 869-2834
- Mfr. Part No.:
- 4707.2300
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
4707 Series
Professional range of Schurter IEC appliance inlets from the 4707 series. The 4707 series accepts 5 x 20 mm fuses and has a 'V-Lock' notch to matched notched cable connectors. Meets the requirements of IEC 60335-1 for appliances in unattended use.
Panel Mount
IEC Connection Type - C14, C18
Body Orientation - Straight
Thermoplastic
Black
IEC Connection Type - C14, C18
Body Orientation - Straight
Thermoplastic
Black
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C14, C18 |
Mounting Type | Panel Mount |
Gender | Male |
Current Rating | 10A |
Body Orientation | Straight |
Termination Method | Solder |
Switch Type | 2 Pole |
Number of Fuses | 2 |
Voltage Rating | 250 V |
Fuse Size | 5 x 20mm |