- RS Stock No.:
- 870-1203
- Mfr. Part No.:
- 6130.5610
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 870-1203
- Mfr. Part No.:
- 6130.5610
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
6130 Series Power Entry Module
Professional range of Schurter PCB mounting power entry modules from the 6130 series. The modules are designed to be used on appliances with protection class I acc. to IEC 61140
Panel MountI
EC Connector Type - C14
PCB Mount
Thermoplastic
Black
EC Connector Type - C14
PCB Mount
Thermoplastic
Black
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C14 |
Mounting Type | Snap-In |
Gender | Male |
Current Rating | 10 A, 15A |
Body Orientation | Straight |
Termination Method | PCB |
Switch Type | None |
Number of Fuses | None |
Voltage Rating | 250 V |