Schurter F Straight Panel Mount IEC Connector, 250 V Female, 15A
- RS Stock No.:
- 870-1571
- Distrelec Article No.:
- 304-44-791
- Mfr. Part No.:
- 6600.3100
- Brand:
- Schurter
Subtotal (1 pack of 10 units)*
Kr. 170,20
(exc. VAT)
Kr. 212,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 220 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 17,02 | Kr. 170,20 |
*price indicative
- RS Stock No.:
- 870-1571
- Distrelec Article No.:
- 304-44-791
- Mfr. Part No.:
- 6600.3100
- Brand:
- Schurter
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
| Brand | Schurter | |
| Product Type | IEC Connector | |
| IEC Connector Type | F | |
| Mount Type | Panel Mount | |
| Current | 15A | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Rewireable | Yes | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Shuttered | No | |
| Series | 6600-3 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type IEC Connector | ||
IEC Connector Type F | ||
Mount Type Panel Mount | ||
Current 15A | ||
Connector Gender Female | ||
Orientation Straight | ||
Rewireable Yes | ||
Termination Type Solder | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Shuttered No | ||
Series 6600-3 | ||
- COO (Country of Origin):
- CZ
6600 Series Power Entry Modules
Professional range of Schurter power entry modules from the 6600 series. The modules are designed to be used on appliances with protection class I.
Body Orientation - Straight
Termination Method - Quick Connect Terminals
Thermoplastic
Black
Related links
- Schurter F Straight Panel Mount IEC Connector 15A
- Schurter Straight Panel Mount IEC Connector 15A
- Schurter C13 Straight Panel Mount IEC Connector 15A
- Schurter C14 Straight Panel Mount IEC Connector 15A
- Schurter F Straight Snap-in IEC Connector 15A
- RS PRO C13 Straight Panel Mount IEC Connector 15A
- Schurter C18 250 V Female, 15A
- Schurter F Straight Panel Mount IEC Connector Female, 10A