- RS Stock No.:
- 876-7972
- Mfr. Part No.:
- 0909.0031
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 876-7972
- Mfr. Part No.:
- 0909.0031
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
EEC 22 female panel clip-on socket boards, 0909 series
These female panel mount socket boards are clipped on using harpoons (SNAP-IN mounting).
Solder lug connection
(3.2 x 0.8 mm).
Panel mounted with 1.5 mm maximum thickness.
Solder lug connection
(3.2 x 0.8 mm).
Panel mounted with 1.5 mm maximum thickness.
Standards
UL and VDE.
Specifications
Attribute | Value |
---|---|
Mounting Type | Panel Mount |
Gender | Female |
Current Rating | 10 A, 15A |
Body Orientation | Straight |
Termination Method | Snap-In |
Switch Type | None |
Number of Fuses | None |
Voltage Rating | 250 V |
Maximum Cable Diameter | 5.0mm |