- RS Stock No.:
- 869-3307
- Mfr. Part No.:
- 5003.0431.1
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 869-3307
- Mfr. Part No.:
- 5003.0431.1
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
5003 Series DC Filter Inlets
Schurter 5003 series DC appliance inlets with line filter. The 5003 series is a compact high-performance DC filter with optimal shielding due to completely closed filter case. The 5003 series is suitable to match a wide range of connectors including AMP universal MATE-N-LOK or Molex MLX connectors.
Screw mount, Snap-in or PCB mount versions available
Solder, quick connect or wire terminals
Solder, quick connect or wire terminals
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Number of Fuses | None |
Switch Type | None |
Termination Method | Quick Connect |
Current Rating | 15A |
Voltage Rating | 125 V dc |
Mounting Type | Screw |
Width | 48.6mm |
Depth | 61mm |
Height | 24.6mm |