- RS Stock No.:
- 883-8005
- Mfr. Part No.:
- FN402B-4-02
- Brand:
- Schaffner
Discontinued product
- RS Stock No.:
- 883-8005
- Mfr. Part No.:
- FN402B-4-02
- Brand:
- Schaffner
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
FN402 Series
The FN402 PCB filter is a single-phase filter designed for easy and fast PCB-mounting. A selection on amperage ratings and medical types are designed to offer you the desired standard product.
Can be used in a wide range of applications such as electrical & electronic equipment, small to medium-sized machines and household equipment, single-phase power supplies, switch--mode power supplies, test & measurement equipment and medical equipment.
Can be used in a wide range of applications such as electrical & electronic equipment, small to medium-sized machines and household equipment, single-phase power supplies, switch--mode power supplies, test & measurement equipment and medical equipment.
Good conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour
PCB through hole mounting
Low cost low profile
Optional medical versions (B type) available
PCB through hole mounting
Low cost low profile
Optional medical versions (B type) available
Approvals
UL recognised, CSA Certified, VDE
Specifications
Attribute | Value |
---|---|
Gender | Male |
Switch Type | None |
Termination Method | PC Pins |
Current Rating | 4A |
Voltage Rating | 250 V ac |
Mounting Type | PCB Mount |
Operating Frequency | DC to 400Hz |
Width | 45mm |
Depth | 28mm |
Height | 16.5mm |