JKL Components Blue Indicator Lamp, 24 V, Wedge Base, 10 mm Diameter

Subtotal (1 pack of 5 units)*

Kr. 81,80

(exc. VAT)

Kr. 102,25

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
5 +Kr. 16,36Kr. 81,80

*price indicative

Packaging Options:
RS Stock No.:
739-3582
Mfr. Part No.:
LE-0509-02B
Brand:
JKL Components
Find similar products by selecting one or more attributes.
Select all

Brand

JKL Components

Product Type

Indicator Lamp

Voltage

24 V

Light Output Colour

Blue

Current

20mA

Lamp Base

Wedge

Diameter

10 mm

Length

28.5mm

Viewing Angle

20 °

Peak Wavelength

470nm

COO (Country of Origin):
TW

JKL Wedge Based LEDs


Wedge-based LEDs from JKL Components are Ideal for incandescent replacement applications. Available in 5 mm (T-1 3/4) or 10 mm (T-3 1/4) packages they come in both 12 and 24 volt options. These Durable LED lamps are available in a range of different colours. There is also a selection of sockets designed to work with wedge-based LEDs for replacement and new applications, for example automotive and avionics.

Replacement LED Lamps, JKL Components


Related links