Omron Inductive Barrel-Style Proximity Sensor, M18 x 1, 8 mm Detection, PNP Output, 12 → 24 V dc, IP67
- RS Stock No.:
- 404-837
- Mfr. Part No.:
- E2AS18KS08WPB12M
- Brand:
- Omron
15 In stock for same day dispatch
Added
Price Each
Kr. 838,03
(exc. VAT)
Kr. 1 047,54
(inc. VAT)
Units | Per unit |
1 + | Kr. 838,03 |
- RS Stock No.:
- 404-837
- Mfr. Part No.:
- E2AS18KS08WPB12M
- Brand:
- Omron
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
E2A Short Body Stainless Steel
PBTP sensing face material
LED indication
Current consumption 15mA
Maximum switching current 200mA
Short circuit and reverse polarity protection
LED indication
Current consumption 15mA
Maximum switching current 200mA
Short circuit and reverse polarity protection
Specifications
Attribute | Value |
---|---|
Sensor Technology | Inductive |
Thread Size | M18 x 1 |
Body Style | Barrel |
Output Type | PNP |
Detection Range | 8 mm |
Terminal Type | Cable |
Supply Voltage | 12 → 24 V dc |
IP Rating | IP67 |
Length | 59.5mm |
Maximum DC Voltage | 32V |
Mounting Type | Flush |
Switching Current | 200 mA |
Maximum Operating Temperature | +70°C |
Housing Material | Stainless Steel |
Maximum Switching Frequency | 500Hz |
Shielding | Shielded |
Minimum Operating Temperature | -40°C |
Reverse Polarity Protection | Yes |
Short Circuit Overload Protection | Yes |
- RS Stock No.:
- 404-837
- Mfr. Part No.:
- E2AS18KS08WPB12M
- Brand:
- Omron