Pepperl + Fuchs Inductive Block-Style Proximity Sensor, 1.5 mm Detection, PNP Output, 10 → 30 V dc, IP67
- RS Stock No.:
- 831-3408
- Mfr. Part No.:
- NBB1.5-F41-E2-V3
- Brand:
- Pepperl + Fuchs
15 In stock for same day dispatch
Added
Price Each
Kr. 1 623,93
(exc. VAT)
Kr. 2 029,91
(inc. VAT)
Units | Per unit |
1 + | Kr. 1 623,93 |
- RS Stock No.:
- 831-3408
- Mfr. Part No.:
- NBB1.5-F41-E2-V3
- Brand:
- Pepperl + Fuchs
Legislation and Compliance
Product Details
Pepperl+Fuchs Inductive Sensors
Inductive sensors are available with different sensing and temperature ranges to suit a variety of industrial applications.
Block style
Flush or embeddable installation
LED indication
Flush or embeddable installation
LED indication
Specifications
Attribute | Value |
---|---|
Sensor Technology | Inductive |
Body Style | Block |
Output Type | PNP |
Detection Range | 1.5 mm |
Terminal Type | 3-Pin M8 Connector |
Supply Voltage | 10 → 30 V dc |
IP Rating | IP67 |
Length | 55mm |
Width | 8mm |
Depth | 8mm |
Maximum DC Voltage | 30V |
Mounting Type | Flush |
Switching Current | 100 mA |
Shielding | Shielded |
Housing Material | Brass Nickel Plated |
Maximum Switching Frequency | 1.5kHz |
Maximum Operating Temperature | +70°C |
Short Circuit Overload Protection | Yes |
Reverse Polarity Protection | Yes |
Minimum Operating Temperature | -25°C |