Molex Electronics 112038 Series,

  • RS Stock No. 174-6526
  • Mfr. Part No. 112038-0021
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): IE
Product Details

Brad Harsh IO PROFIBUS modules provide a reliable solution for connecting industrial controllers to I/O devices in harsh duty environments. Brad I/O modules can be machine mounted and are able to withstand areas where liquids, dust or vibration may be present. This makes them ideally suited for many applications including material handling equipment and automated assembly machinery. Advanced module features such as short-circuit detection, and visible diagnostic LEDs offer easy-of-use and operation simple.

Compact 30mm design allows space savings for direct machine mount applications
Tested to vibrations and shocks
Overmolded module electronics
Metallic connectors
4 ports I/O version accepts standard M12 threaded or Brad Ultra-Lock connectors
Standard hole housing pattern allows for interchangeability with popular I/O modules
Supports PNP & NPN input devices

Specifications
Attribute Value
Connector A M12 Female (Bus Output), M12 Male (Bus Input), M12 Male (Power Input), M8 Female (I/O Connector)
Length 175mm
Number of Cores 5
Current Rating 140 mA
IP Rating IP67
Voltage Rating 24 V
Standards Met CE, CUL, IEC 60068-2-6, IEC 61000-6-2, PI, UL, UL E200650
Connector A Housing Gender Female, Male
Maximum Operating Temperature +70°C
Minimum Operating Temperature -25°C
Series 112038
1 In stock for delivery within 1 working days
Price Each
kr 3 078,52
(exc. VAT)
kr 3 848,15
(inc. VAT)
Units
Per unit
1 - 4
kr 3 078,52
5 - 9
kr 2 949,52
10 +
kr 2 832,18