Harting Straight Female 4 way 7/8 in Circular to Straight Male 4 way 7/8 in Circular Sensor Actuator Cable, 1m
- RS Stock No.:
- 877-4601
- Mfr. Part No.:
- 21349697496010
- Brand:
- HARTING
Available to back order for despatch 02.07.2024
Added
Price Each
Kr. 742,94
(exc. VAT)
Kr. 928,68
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 742,94 |
5 - 9 | Kr. 719,84 |
10 - 49 | Kr. 699,71 |
50 + | Kr. 678,92 |
- RS Stock No.:
- 877-4601
- Mfr. Part No.:
- 21349697496010
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
Product Details
7/8" Double Ended Cordsets
A comprehensive offering of Harting straight male to straight or angled female cable connector cordsets, in 7/8" format in 3 (2 pole +PE), 4, and 5 (4 Pole +PE) way versions. These durable connector cordsets are suitable for many data networking applications, including Fast Ethernet, which are found in many industries. Connector cordsets are supplied in a wide variety of lengths in either grey PVC or black PUR cable as stated and are terminated with a straight or angled 7/8" male or female connector at either end.
Features
Suitable for Fast Ethernet
Standards
IEC 61076-2-101
Harting 7/8" Cordsets
Specifications
Attribute | Value |
---|---|
Series | 2134 |
Cross Sectional Area | 1.5 mm² |
Number of Cores | 4 |
Length | 1m |
Sheath Colour | Black |
Sheath Material | PUR |
Connector 1 | 7/8 in Circular |
Connector 1 Gender | Female |
Connector 1 Number of Contacts | 4 |
Connector 1 Orientation | Straight |
Connector 2 | 7/8 in Circular |
Connector 2 Gender | Male |
Connector 2 Number of Contacts | 4 |
Connector 2 Orientation | Straight |
Connector 2 Housing Gender | Male |
Shielded/Unshielded | Unshielded |
IP Rating | IP67 |
Operating Temperature Range | -25 → +80 °C |
Standards Met | IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant |
Connector 1 Housing Gender | Female |
American Wire Gauge | 16 AWG |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +80°C |
Cable Shape | Multicore |