HARTING Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, M12 Series
- RS Stock No.:
- 123-1082
- Mfr. Part No.:
- 21033892402
- Brand:
- HARTING
99 In stock for same day dispatch
Added
Price Each
Kr. 319,55
(exc. VAT)
Kr. 399,44
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 319,55 |
5 - 24 | Kr. 293,70 |
25 + | Kr. 271,92 |
- RS Stock No.:
- 123-1082
- Mfr. Part No.:
- 21033892402
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
Product Details
Harting M12 Connector, D-Coded
From Harting, this screw coupling M12 Connector ensures a robust and reliable connection. With D-Coding, these connectors are ideal for factory automation and process control, as well as commercial electronics. This connector features a high level of ingress protection, and is suitable for use in harsh environments.
Harting M8 and M12 Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 7.5A |
Body Orientation | Straight |
Series | M12 |
Coding | D |
Voltage Rating | 250 V |
Mating Type | Screw On |