- RS Stock No.:
- 165-1087
- Mfr. Part No.:
- 09151000601
- Brand:
- HARTING
- RS Stock No.:
- 165-1087
- Mfr. Part No.:
- 09151000601
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Size M23
High contact density
Robust hoods and housings for industrial applications
Assembly requires no tools
Good EMC properties
6 to 19 contacts
Crimp, solder and PCB solder connections
High contact density
Robust hoods and housings for industrial applications
Assembly requires no tools
Good EMC properties
6 to 19 contacts
Crimp, solder and PCB solder connections
Han M23 Hood angled 7–12mm - NO EMC
Specifications
Attribute | Value |
---|---|
Mounting Type | Cable Mount |
Connector Size | M23 |
Contact Gender | Female |
IP Rating | IP67, IP69K |
Series | Han M23 |
Body Orientation | Right Angle |
Mating Type | Screw Lock |
Housing Material | Copper |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |