Molex Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug and Socket, Male and Female Contacts, IP68,
- RS Stock No.:
- 174-6492
- Mfr. Part No.:
- 120070-0237
- Brand:
- Molex
Available to back order for despatch 29.07.2024
Added
Price Each
Kr. 247,61
(exc. VAT)
Kr. 309,51
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 247,61 |
5 - 9 | Kr. 237,71 |
10 - 14 | Kr. 227,81 |
15 - 19 | Kr. 219,12 |
20 + | Kr. 210,98 |
- RS Stock No.:
- 174-6492
- Mfr. Part No.:
- 120070-0237
- Brand:
- Molex
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
MIC 5P M/MF BULKHEAD FEED-THRU
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug, Socket |
Contact Gender | Female, Male |
Termination Method | Crimp |
IP Rating | IP68 |
Current Rating | 4.0A |
Body Orientation | Straight |
Series | Micro-Change |
Voltage Rating | 60 V |
Mating Type | Threaded |
Housing Material | Brass |
Pole Format | 5P |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Series Number | 120070 |
Contact Material | Copper |
Minimum Operating Temperature | -25°C |
- RS Stock No.:
- 174-6492
- Mfr. Part No.:
- 120070-0237
- Brand:
- Molex