Molex Micro-Change Series M12 Female Cable Mount Connector, 5 contacts Socket

  • RS Stock No. 174-6653
  • Mfr. Part No. 120071-0070
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PL
Product Details

Micro-Change (M12) Single Keyway with PG9 Cable Fitting, 90° Angle Female, 5 Poles, Cable Diameter 4.10-8.10mm

Specifications
Attribute Value
Number of Contacts 5
Plug/Socket Socket
Mounting Type Cable Mount
Connector Size M12
Termination Method Crimp
Current Rating 4A
IP Rating IP67
Contact Gender Female
Voltage Rating 30 V ac, 36 V dc
Mating Type Keyed
Body Orientation Right Angle
Series Micro-Change
Housing Material Polyamide
Pole Format 5P
29 In stock for delivery within 1 working days
Price Each
kr 108,48
(exc. VAT)
kr 135,60
(inc. VAT)
Units
Per unit
1 - 9
kr 108,48
10 - 24
kr 101,61
25 - 49
kr 92,92
50 - 99
kr 81,39
100 +
kr 73,87
Related Products
Phoenix Contact 4 way T-coded M12 power plug ...
Description:
Phoenix Contact 4 way T-coded M12 power plug and socket connectors with zinc die cast nickel plated knurl and internal screw connections and PA66 (polymide) body, designed for use in many applications that call for a durable M12 power connector ...
Brad Micro-Change® M12 PCB mount connectors are rugged, ...
Description:
Brad Micro-Change® M12 PCB mount connectors are rugged, compact, sealed connectors with D coding, used for sensor/actuator connectivity in industrial control applications, these M12 connectors are designed to withstand harsh-industrial and weather environments. These high-quality M12 connectors allow fast and ...
Binder 713/763 series, M12 A Coded male and ...
Description:
Binder 713/763 series, M12 A Coded male and female panel mount connectors with free end wires, IP68 protection once mated. Durable M12 connectors suitable for many applications including automotive. IP67 rated once mated. Rated at 8A 250VOver 100 mating cycles. ...
Micro-Change® M12 industry connectors are rugged compact, sealed ...
Description:
Micro-Change® M12 industry connectors are rugged compact, sealed connectors used for sensor / actuator connectivity in industrial control applications. Available in single and dual-keyway designs with straight and 90° plugs. IP67 rating. Single and dual-keyway designs. Gender: Male and Female. ...