- RS Stock No.:
- 174-7674
- Mfr. Part No.:
- SC-L-PG11-02-BL
- Brand:
- Amphenol Industrial
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
Kr. 62,36
(exc. VAT)
Kr. 77,95
(inc. VAT)
Units | Per unit |
1 + | Kr. 62,36 |
- RS Stock No.:
- 174-7674
- Mfr. Part No.:
- SC-L-PG11-02-BL
- Brand:
- Amphenol Industrial
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Screw type of terminal block housing
Waterproof (50m/24hrs)
n-house UV resistance test: 720hrs
Accommodate a wide range of wire
and cable's OD
Quick and easy Installation
Color Identification for sealing
Easy-grip design
Waterproof (50m/24hrs)
n-house UV resistance test: 720hrs
Accommodate a wide range of wire
and cable's OD
Quick and easy Installation
Color Identification for sealing
Easy-grip design
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | PCB |
IP Rating | IP68 |
Current Rating | 30.0A |
Series | SC |
Body Orientation | Straight |
Voltage Rating | 450.0 V |
Mating Type | Threaded |
Housing Material | Polymer |
Pole Format | 2P |
Contact Plating | Nickel Plated |
Minimum Operating Temperature | -40°C |
Contact Material | Brass |
Maximum Operating Temperature | +105°C |
- RS Stock No.:
- 174-7674
- Mfr. Part No.:
- SC-L-PG11-02-BL
- Brand:
- Amphenol Industrial