- RS Stock No.:
- 174-7679
- Mfr. Part No.:
- SC-L-PG11-03-YW
- Brand:
- Amphenol Industrial
Available to back order for despatch 20.09.2024
Added
Price Each
Kr. 85,36
(exc. VAT)
Kr. 106,70
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 85,36 |
10 - 19 | Kr. 82,94 |
20 - 49 | Kr. 80,74 |
50 - 99 | Kr. 78,65 |
100 + | Kr. 76,56 |
- RS Stock No.:
- 174-7679
- Mfr. Part No.:
- SC-L-PG11-03-YW
- Brand:
- Amphenol Industrial
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Screw type of terminal block housing
Waterproof (50m/24hrs)
n-house UV resistance test: 720hrs
Accommodate a wide range of wire
and cable's OD
Quick and easy Installation
Color Identification for sealing
Easy-grip design
Waterproof (50m/24hrs)
n-house UV resistance test: 720hrs
Accommodate a wide range of wire
and cable's OD
Quick and easy Installation
Color Identification for sealing
Easy-grip design
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | PCB |
IP Rating | IP68 |
Current Rating | 20.0A |
Body Orientation | Straight |
Series | SC |
Voltage Rating | 450.0 V |
Mating Type | Threaded |
Housing Material | Polymer |
Pole Format | 3P |
Contact Plating | Nickel Plated |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Contact Material | Brass |
- RS Stock No.:
- 174-7679
- Mfr. Part No.:
- SC-L-PG11-03-YW
- Brand:
- Amphenol Industrial